LB G6SP-BACB-35-47

ams OSRAM
720-LBG6SPA8888
LB G6SP-BACB-35-47

Mfr.:

Description:
Single Colour LEDs Blue APT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.843

Stock:
1.843 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,41 € 1,41 €
0,963 € 9,63 €
0,728 € 72,80 €
0,623 € 311,50 €
Full Reel (Order in multiples of 1000)
0,588 € 588,00 €
0,559 € 1.118,00 €
0,535 € 2.675,00 €
0,507 € 5.070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
3635
470 nm
Blue
9.38 lm
140 mA
3.3 V
460 mW
Colorless
Clear
LB G6SP
Reel
Cut Tape
MouseReel
AEC-Q102
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.9 mm
Length: 3.3 mm
Luminous Intensity: 3.15 cd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.4 mm
Part # Aliases: Q65111A8888 LB G6SP-BACB-35-47-140-R18-Z LB G6SP-BACB-35-47 Q65111A8888
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.