LA E67F-AABA-24-3A4B-Z

720-LAE67FAABA3A4BZ
LA E67F-AABA-24-3A4B-Z

Mfr.:

Description:
Single Colour LEDs Amber 617nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ams OSRAM LA E67F-BACB-24-3A5A
ams OSRAM
Single Colour LEDs Amber Power TOPLED

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Amber LEDs
SMD/SMT
1412 (3730 metric)
617 nm
Amber
50 mA
2.15 V
Colorless
Round
Clear
Power TOPLED
Reel
Cut Tape
Brand: ams OSRAM
Height: 2.1 mm
Length: 3.7 mm
Luminous Intensity: 1.8 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
Part # Aliases: Q65110A7380
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OSRAM OPTO SEMICONDUCTORS

Per Osram, this part can still be ordered; however, a Special
Factory Quote is required.

Please contact a Mouser Sales Representative if you would like
to place an order for this part.



5-1009-7

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99