LA E65FP-DBFA-24-3A4B

ams OSRAM
720-LAE65FPA4806
LA E65FP-DBFA-24-3A4B

Mfr.:

Description:
Single Colour LEDs Amber Power TOPLED

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.841

Stock:
2.841 Can Dispatch Immediately
Quantities greater than 2841 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,587 € 5,87 €
0,432 € 43,20 €
0,362 € 181,00 €
0,34 € 340,00 €
Full Reel (Order in multiples of 2000)
0,288 € 576,00 €
0,283 € 1.132,00 €
0,263 € 2.630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
TOPLED
617 nm
Amber
9.8 lm
50 mA
2.15 V
110 mW
Colorless
2.6 mm
Dome
Clear
Power TOPLED with Lens
Reel
Cut Tape
MouseReel
AEC-Q102
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.5 mm
Length: 3.2 mm
Luminous Intensity: 8.87 cd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 2.8 mm
Part # Aliases: Q65112A4806
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.