LA E63F-EBGA-24

ams OSRAM
720-LAE63FEBGA243A4B
LA E63F-EBGA-24

Mfr.:

Description:
Single Colour LEDs Amber, 617nm 7450mlm, 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 108.071

Stock:
108.071
Can Dispatch Immediately
On Order:
56.000
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,278 € 2,78 €
0,199 € 19,90 €
0,163 € 81,50 €
0,151 € 151,00 €
Full Reel (Order in multiples of 2000)
0,14 € 280,00 €
0,127 € 508,00 €
0,117 € 1.170,00 €
0,112 € 2.688,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1412 (3730 metric)
617 nm
Amber
4 lm
50 mA
2.15 V
Colorless
2.4 mm
Dome
Clear
Power TOPLED with Lens
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 3.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: Power TOPLED
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3 mm
Part # Aliases: LA E63F-EBGA-24-3A4B-Z Q65110A4103
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

TARIC:
8531202090
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
85312001
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.