LA E63F-EAFA-24

ams OSRAM
720-LAE63FEAFA243B5A
LA E63F-EAFA-24

Mfr.:

Description:
Single Colour LEDs Amber, 617nm 5000mlm, 50mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.463

Stock:
3.463 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,301 € 3,01 €
0,194 € 19,40 €
0,163 € 81,50 €
0,148 € 148,00 €
Full Reel (Order in multiples of 2000)
0,138 € 276,00 €
0,13 € 520,00 €
0,119 € 1.190,00 €
0,115 € 2.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
1412 (3730 metric)
617 nm
Amber
3.2 lm
50 mA
2.15 V
Colorless
2.4 mm
Dome
Clear
Power TOPLED with Lens
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 3.8 mm
Length: 3.7 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: Power TOPLED
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3 mm
Part # Aliases: LA E63F-EAFA-24-3B5A-Z Q65110A1845
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.