LA CN5M-GAHA-24-1-Z

ams OSRAM
Not Assigned
LA CN5M-GAHA-24-1-Z

Mfr.:

Description:
Single Colour LEDs Amber 1/2 Watt 617nm, 140mA

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Amber LEDs
SMD/SMT
SMD-2
617 nm
Amber
18 lm
140 mA
2.15 V
500 mW
Dome
Water Clear
OSLON SX
Reel
AEC-Q100
Brand: ams OSRAM
Height: 2.43 mm
Length: 3 mm
Luminous Intensity: 14.1 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3 mm
Part # Aliases: Q65111A1207 LA CN5M-GAHA-24-1-140-R18-Z LA CN5M-GAHA-24-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99