LA CN5M-FBGB-24-1-140-R18-Z

ams OSRAM
720-LACN5MFBGB241140
LA CN5M-FBGB-24-1-140-R18-Z

Mfr.:

Description:
Single Colour LEDs Amber 1/2 Watt 617nm, 140mA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
OSLON SX
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Part # Aliases: Q65110A8681
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.