LA A67F-AABA-34-1-30-R33-Z

ams OSRAM
720-67FAABA34130R33Z
LA A67F-AABA-34-1-30-R33-Z

Mfr.:

Description:
Single Colour LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,192 € 384,00 €
0,18 € 720,00 €
0,166 € 1.660,00 €
0,16 € 3.840,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SIDELED
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: SIDELED
Type: Single Color LEDs
Part # Aliases: Q65111A4384
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.