KY DDLN31.FY-5H8H-5F-8E8G

ams OSRAM
985-KYDDLN31FY5H8H5F
KY DDLN31.FY-5H8H-5F-8E8G

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.045

Stock:
5.045
Can Dispatch Immediately
On Order:
8.000
Expected 6/8/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,403 € 4,03 €
0,27 € 27,00 €
0,234 € 117,00 €
0,199 € 796,00 €
0,138 € 1.656,00 €
0,136 € 3.264,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Cyan LEDs
SMD/SMT
2.25 mm x 2.25 mm
11.2 lm, 12.5 lm
200 mA
2.65 V
Cyan
1.9 mm x 1.85 mm
Colorless
KY DDLN31_Fx
Brand: ams OSRAM
Compliance: AEC-Q102
Height: 0.6 mm
Length: 2.25 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: SYNIOS
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.25 mm
Part # Aliases: Q65113A5129
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SYNIOS® P2222 Standard LEDs

ams OSRAM SYNIOS® P2222 Standard LEDs are fully automotive exterior qualified LEDs featuring a small package outline. These LEDs are available in all application-specific colors. The SYNIOS P2222 LEDs feature high robustness levels, excellent performance, and an optimized design to reduce overall package cost. These LEDs come in cost-optimized next-generation QFN packaging and offer potential synergy to combine mid- and low-power devices in one platform. The SYNIOS P2222 LEDs are ideal for static signaling and automotive applications such as light vehicles, medium/heavy vehicles, and two-wheelers.