KW3 C3LPL3.TK-6TTC-5L16M1-0-1A-ST

ams OSRAM
720-3C3LPL3TK6TTC5L
KW3 C3LPL3.TK-6TTC-5L16M1-0-1A-ST

Mfr.:

Description:
White LEDs

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
461 cd
1275 lm
120 deg
1 A
9.8 V
9.8 W
4.6 mm
3.75 mm
0.67 mm
- 40 C
+ 135 C
Rectangular
KW3 C3LPL3.TK
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSLON
Part # Aliases: Q65113A5649
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.