KW DELSS2.CC-BXCY-4H8I-46A8

ams OSRAM
720-KWDELSS2CCA9448
KW DELSS2.CC-BXCY-4H8I-46A8

Mfr.:

Description:
White LEDs White 5000K OSTUNE E1608 30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.851

Stock:
6.851 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,187 € 1,87 €
0,134 € 13,40 €
0,109 € 54,50 €
0,101 € 101,00 €
Full Reel (Order in multiples of 2000)
0,085 € 170,00 €
0,08 € 320,00 €
0,076 € 760,00 €
0,071 € 1.704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1608 (4020 metric)
Warm White
5000 K
2.85 cd
8.22 lm
90
120 deg
30 mA
3.2 V
96 mW
1.6 mm
0.8 mm
0.6 mm
- 40 C
+ 110 C
Tinted
1.23 mm x 0.6 mm
Rectangular
Diffused
KW DELSS2.CC
Reel
Cut Tape
MouseReel
AEC-Q102
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSTUNE
Type: High Power LEDs
Part # Aliases: Q65112A9448
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

OSTUNE® E1608 KW DELSS2.CC 30mA LEDs

ams OSRAM OSTUNE® E1608 KW DELSS2.CC 30mA LEDs are automotive-qualified LEDs that offer superior light quality for ambient light illumination. By using dedicated phosphors with high Color Rendering Index (CRI), these OSTUNE® LEDs allow excellent color rendering ability from cold white to warm white color temperatures. The KW DELSS2.CC LEDs support single and multi-light point applications. These LEDs are ideally used in automotive interior illuminations, clusters, button backlighting, and electronic equipment.

TOPLED E1608 LEDs

ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.