KW DELPS2.RA-MINI-FK0PM0-S4W5

ams OSRAM
720-KWDELPS2RAA1075
KW DELPS2.RA-MINI-FK0PM0-S4W5

Mfr.:

Description:
White LEDs KW DELPS2.RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,061 € 305,00 €
0,055 € 550,00 €
0,053 € 1.325,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1608 (4020 metric)
White
Reel
AEC-Q102
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65113A1075
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TOPLED E1608 LEDs

ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.