KW CSLPM2.PC-7M7N-4F8G-0-700-S

ams OSRAM
720-WCSP2PC7M7N4F8GS
KW CSLPM2.PC-7M7N-4F8G-0-700-S

Mfr.:

Description:
White LEDs White OSLON Square Flat
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
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,539 € 323,40 €
0,494 € 592,80 €
0,466 € 1.398,00 €
0,457 € 2.467,80 €
0,445 € 4.539,00 €
0,443 € 11.163,60 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Cool White
5700 K
224 lm
120 deg
700 mA
2.85 V
2 W
3 mm
3 mm
0.76 mm
- 40 C
+ 125 C
Tinted
3 mm x 3 mm
Square
Diffused
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65112A2577
Unit Weight: 21,200 mg
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
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.