KW CSLPM2.PC-7M7N-4C8E

ams OSRAM
720-KWCSLPM2PCA2444
KW CSLPM2.PC-7M7N-4C8E

Mfr.:

Description:
White LEDs White OSLON Square Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.192

Stock:
2.192 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,846 € 8,46 €
0,636 € 63,60 €
Full Reel (Order in multiples of 600)
0,55 € 330,00 €
0,518 € 621,60 €
0,46 € 1.104,00 €
0,451 € 2.164,80 €
0,429 € 4.118,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1212 (3030 metric)
Neutral White
6500 K
98.5 cd
312 lm
70
120 deg
700 mA
2.85 V
2 W
3 mm
3 mm
0.76 mm
- 40 C
+ 125 C
KW CSLPM2.PC
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65112A2444
Unit Weight: 21,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.