KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V

ams OSRAM
720-KRTBDWLM323A7940
KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V

Mfr.:

Description:
Multi-Colour LEDs RGB OSIRE E3323

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.028

Stock:
4.028 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,421 € 4,21 €
0,298 € 29,80 €
0,244 € 122,00 €
0,22 € 220,00 €
Full Reel (Order in multiples of 2000)
0,206 € 412,00 €
0,19 € 1.900,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
456 nm, 526 nm, 635 nm
10 mA, 10 mA, 10 mA
1.9 V, 2.45 V, 2.75 V
Colorless
1.9 mm x 1.85 mm
Rectangular
Clear
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.7 mm
Length: 3.3 mm
Luminous Intensity: 125 mcd, 315 mcd, 1120 mcd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Multi-Color LEDs
Qualification: AEC-Q102
Series: KRTBDWLM32.32
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSIRE
Type: Multi-Color LEDs
Width: 2.25 mm
Part # Aliases: Q65112A7940
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSIRE® E3323 RGB LEDs

ams OSRAM OSIRE® E3323 RGB LEDs offer individually addressable LED chips for maximum flexibility in terms of color point, driver selection, and interconnection. These LEDs provide an integrated Dot Matrix Code (DMC) that provides the measurement data of luminous intensity, forward voltage, and color coordinates. The E3323 LEDs feature Thin-film/ThinGaN chip technology and a white SMD package with colorless clear silicone resin. These LEDs incorporate close chip arrangements in the triangle and series configurations.