KC DDLN31.13-5F6G-37-8D8F-65-R18

ams OSRAM
720-KC35F6G378D8F65
KC DDLN31.13-5F6G-37-8D8F-65-R18

Mfr.:

Description:
Single Colour LEDs SYNIOS P2222: Direct-emitting cyan LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.511

Stock:
3.511 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,304 € 3,04 €
0,219 € 21,90 €
0,181 € 90,50 €
0,168 € 168,00 €
0,157 € 314,00 €
0,138 € 552,00 €
0,131 € 1.572,00 €
0,128 € 3.072,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Cyan LEDs
SMD/SMT
0808 (2020 metric)
495 nm
Cyan
11.2
65 mA
2.5 V to 2.75 V
Colorless
1.9 mm X 1.85
Rectangular
Clear
P2222
Brand: ams OSRAM
Configuration: Single
Height: 0.6 mm
Length: 2.25 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: SYNIOS
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.25 mm
Part # Aliases: Q65113A8019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SYNIOS® P2222 Standard LEDs

ams OSRAM SYNIOS® P2222 Standard LEDs are fully automotive exterior qualified LEDs featuring a small package outline. These LEDs are available in all application-specific colors. The SYNIOS P2222 LEDs feature high robustness levels, excellent performance, and an optimized design to reduce overall package cost. These LEDs come in cost-optimized next-generation QFN packaging and offer potential synergy to combine mid- and low-power devices in one platform. The SYNIOS P2222 LEDs are ideal for static signaling and automotive applications such as light vehicles, medium/heavy vehicles, and two-wheelers.