KB DELPS2.DI-QGRI-2J8L-U515

ams OSRAM
720-KBDELPS2DIA2423
KB DELPS2.DI-QGRI-2J8L-U515

Mfr.:

Description:
Single Colour LEDs KB DELPS2.DI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,074 € 370,00 €
0,061 € 610,00 €
0,06 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
TOPLED
Blue
1.73 lm
2 mA
2.7 V
29 mW
KB DELPS2.DI
Reel
AEC-Q102
Brand: ams OSRAM
Height: 0.6 mm
Length: 1.6 mm
Luminous Intensity: 575 mcd
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Part # Aliases: Q65113A2423
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TOPLED E1608 LEDs

ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.