KB CULPM1.14-AUBQ-W3

ams OSRAM
720-KBCULPM114AUBQW3
KB CULPM1.14-AUBQ-W3

Mfr.:

Description:
Single Colour LEDs OSTAR Projection KB CULPM1.14

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.619

Stock:
1.619 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,52 € 45,20 €
3,62 € 362,00 €
3,30 € 1.650,00 €
3,24 € 3.240,00 €
Full Reel (Order in multiples of 2000)
3,02 € 6.040,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1616 (4040 metric)
455 nm
Blue
47.8 lm
1.4 A
2.95 V
4.1 W
Colorless
1.59 mm x 1.25 mm
Rectangular
Clear
KB CULPM1.14
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.75 mm
Length: 3 mm
Luminous Intensity: 16 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 3 mm
Part # Aliases: KB CULPM1.14-AUBQ-W3-0-1400-R18 Q65113A6289
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Kx CULPM1 OSTAR® Projection Compact LEDs

ams OSRAM Kx CULPM1 OSTAR® Projection Compact LEDs are a compact light source with an isolated heat sink for improved heat dissipation. The device implements high-current chip technology for increased light output. The ams OSRAM Kx CSLNM1.13 OSTAR projection compact is available in a 455nm blue, 622nm red, and 530nm true green color and is housed in a white molded SMD ceramic package.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.