GY PSLM31.13-HQHS-5F5G-L2M2

ams OSRAM
720-PSLM3113A6291
GY PSLM31.13-HQHS-5F5G-L2M2

Mfr.:

Description:
Single Colour LEDs GY PSLM31.13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.120

Stock:
2.120 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,332 € 3,32 €
0,24 € 24,00 €
0,198 € 99,00 €
0,173 € 173,00 €
0,169 € 422,50 €
Full Reel (Order in multiples of 4500)
0,164 € 738,00 €
0,144 € 1.296,00 €
0,137 € 3.082,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1212 (3030 metric)
Yellow
34.5 lm
100 mA
2.96 V
300 mW
Tinted
2.55 mm x 2.55 mm
Square
Diffused
GY PSLM31.13
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 0.6 mm
Length: 3 mm
Luminous Intensity: 11.7 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Tradename: DURIS
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3 mm
Part # Aliases: Q65112A6291
Unit Weight: 17,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

DURIS® S 5 PSLM Mid-Power LEDs

ams OSRAM DURIS® S 5 PSLM Mid Power LEDs are single-color LEDs available in orange, amber, blue, red, green, and white illumination colors. The LEDs feature a 2.11V to 3.36V forward voltage range, 120° viewing angle @50% Iv, and 10mA to 200mA forward current range. These mid-power LEDs operate from -40°C to 100°C temperature range. The DURIS® S 5 mid-power LEDs are available in a white SMT package with colored diffused resin. Typical applications include architectural lighting, accent and effect lighting, smart lighting, and cove lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.