GW VJLPL1.PM-K1K4-XX512-1-350-R18

ams OSRAM
720-K1K4XX5121350R18
GW VJLPL1.PM-K1K4-XX512-1-350-R18

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,332 € 1.660,00 €
0,321 € 3.210,00 €
0,317 € 7.925,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
6500 K
350 mA
2.8 V
- 40 C
+ 100 C
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Tradename: Industry & Grow
Type: High Power LEDs
Part # Aliases: Q65113A8214
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

OSLON Pure® 1414 LEDs

ams OSRAM OSLON Pure® 1414 LEDs with a full-color spectrum and color temperature of 1800K to 6500K allow users to perform color tuning and tight clustering. These LEDs offer an array of colors (both direct and phosphor-converted), high lumen density, color homogeneity, and 120°/150° typical radiation. The OSLON pure 1414 LEDs are available in a small industry-standard 1.4mm x 1.4mm package. These LEDs are used in entertainment, medical, architectural, machine vision, and emergency vehicle lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.