GW QSSPA1.EM-LELK-XX56-1

ams OSRAM
720-GWQSSPA1EMA8252
GW QSSPA1.EM-LELK-XX56-1

Mfr.:

Description:
White LEDs GW QSSPA1.EM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
0,467 € 420,30 €
0,434 € 781,20 €
0,411 € 1.849,50 €
0,407 € 4.029,30 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
Warm White
3500 K
40.7 cd
134 lm
80
120 deg
350 mA
2.85 V
1 W
3 mm
3 mm
0.75 mm
- 40 C
+ 125 C
GW QSSPA1.EM
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 900
Subcategory: LEDs
Tradename: OSCONIQ
Type: Low Power LEDs
Part # Aliases: Q65112A8252
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSCONIQ® P 3030 LEDs

ams OSRAM OSCONIQ® P 3030 LEDs are high-powered lighting solutions designed for durability. The epoxy-based LEDs are ideal for architecture, area lights, downlights/spotlights, and mood lighting. OSCONIQ® P 3030 LEDs are offered in white light from Warm White to Cool White in 70 color rendering index (CRI) and 80 CRI. Color temperatures range from 2700K to 5000K.