GW QSLPS1.EM-LWLZ-XX57-1-150-R18

ams OSRAM
720-MLWLZXX571150R18
GW QSLPS1.EM-LWLZ-XX57-1-150-R18

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.987

Stock:
13.987 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,217 € 2,17 €
0,144 € 14,40 €
0,101 € 50,50 €
0,089 € 89,00 €
0,083 € 166,00 €
0,077 € 308,00 €
0,07 € 840,00 €
0,067 € 1.608,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
3030
White
3000 K
150 lm
80
120 deg
150 mA
6.19 V
930 mW
3 mm
3 mm
0.6 mm
- 40 C
+ 100 C
Yellow
Square
Non-Diffused
Brand: ams OSRAM
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: High Power LEDs
Part # Aliases: Q65113A7948
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

6V OSCONIQ® E 3030 White LEDs

ams OSRAM 6V OSCONIQ® E 3030 White LEDs are ideal for a wide range of general lighting applications, including indoor and outdoor fixtures such as area lighting, downlights, and low bays. The ams OSRAM 6V OSCONIQ® E 3030 competitive price, coupled with outstanding robustness and lifetime, makes it the obvious choice for lighting manufacturers.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.