GW PSLM31.WB-JSJU-M1M6-1

ams OSRAM
720-GWPSLM31WBA8443
GW PSLM31.WB-JSJU-M1M6-1

Mfr.:

Description:
White LEDs Mint DURIS S 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
0,165 € 742,50 €
0,152 € 1.368,00 €
0,147 € 3.307,50 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Cool White
56 lm
120 deg
100 mA
2.95 V
300 mW
3 mm
3 mm
0.6 mm
- 40 C
+ 100 C
Tinted
2.6 mm x 2.6 mm
Square
Diffused
GW PSLM31.WB
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 4500
Subcategory: LEDs
Tradename: DURIS
Type: High Power LEDs
Part # Aliases: Q65112A8443
Unit Weight: 17,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

DURIS® S 5 PSLM Mid-Power LEDs

ams OSRAM DURIS® S 5 PSLM Mid Power LEDs are single-color LEDs available in orange, amber, blue, red, green, and white illumination colors. The LEDs feature a 2.11V to 3.36V forward voltage range, 120° viewing angle @50% Iv, and 10mA to 200mA forward current range. These mid-power LEDs operate from -40°C to 100°C temperature range. The DURIS® S 5 mid-power LEDs are available in a white SMT package with colored diffused resin. Typical applications include architectural lighting, accent and effect lighting, smart lighting, and cove lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.