GW PLLRA2.PM-N6P6-XX51-1

ams OSRAM
720-GWPLRA2PMN6P6X51
GW PLLRA2.PM-N6P6-XX51-1

Mfr.:

Description:
White LEDs OSCONIQ C 2424 Gen 2 HighEfficiency True CSP LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.671

Stock:
2.671 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,546 € 5,46 €
0,399 € 39,90 €
0,334 € 167,00 €
0,311 € 311,00 €
0,307 € 614,00 €
Full Reel (Order in multiples of 4000)
0,261 € 1.044,00 €
0,257 € 2.056,00 €
0,249 € 5.976,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
PCB Mount
6500 K
330 lm
72
120 deg
700 mA
2.8 V
2.35 mm
2.35 mm
0.37 mm
- 40 C
+ 105 C
OSCONIQ C 2424 Gen 2
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: OSCONIQ
Part # Aliases: Q65115A1484
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSCONIQ™ C 2424 Gen 2 LEDs

ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDs are available in a chip-scale-package footprint that delivers luminous flux and efficiency in a small footprint. These LEDs can be densely clustered and are designed to scale up for higher flux output. Compact power density results in smaller optics needed and higher design flexibility. Substrate-less true CSP architecture provides a lower system cost and improved mechanical freedom. The OSCONIQ™ C 2424 Gen 2 LEDs provide an ideal solution for applications that require a compact size and high power. Typical applications include street lighting, area lighting, industrial high-bay lighting, floodlights, and outdoor lighting.