GW KADEBA.CM-PTQS-50S3-15

ams OSRAM
720-GWKADPTQS50S315
GW KADEBA.CM-PTQS-50S3-15

Mfr.:

Description:
White LEDs SOLERIQ S 6 GW KADEBA.CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 228,00 €
0,785 € 392,50 €
0,744 € 744,00 €
0,709 € 1.772,50 €
0,679 € 3.395,00 €
0,641 € 6.410,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White CoB LEDs
PCB
13.5 mm x 13.5 mm x 1.5 mm
Warm White
5000 K
264 cd
767 lm
90
120 deg
150 mA
34.5 V
5.2 W
13.5 mm
13.5 mm
1.5 mm
- 40 C
+ 105 C
1.5 mm
GW KADEBA.CM
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: SOLERIQ
Type: High Power LEDs
Part # Aliases: GW KADEBA.CM-PTQS-50S3-150-T05 Q65113A0938
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SOLERIQ™ S 6/9/15 Ultra-High Efficiency COB LEDs

ams OSRAM SOLERIQ™ S 6/9/15 Ultra-High Efficiency Chip-on-Board (COB) LEDs are high-power LEDs engineered for professional lighting applications that demand exceptional luminous efficacy, compact form factors, and superior color rendering. The SOLERIQ S 6 offers up to 970 lumens with a typical efficacy of 153lm/W, a high CRI of 90, and a warm white color temperature of 3000K, ideal for compact directional lighting. The SOLERIQ S 9 expands on this with outputs up to 1640 lumens and multiple CRI options (80, 90, and 97), along with a broad range of color temperatures from 2700K to 6500K. The S 9 LEDs are available in “Brilliant White” and “Brilliant Color” variants to enhance color rendering and natural white appearance. For higher lumen demands, the SOLERIQ S 15 delivers up to 3900 lumens with excellent thermal management and a CRI of 90, making it suitable for high-output indoor lighting in compact fixtures. All three models feature compact form factors, high thermal efficiency, and Zhaga compatibility, making them ideal for use in retail, hospitality, residential, and architectural lighting where both energy efficiency and premium light quality are critical.