GW JTLPS3.EM-JNKL-XX39-1

ams OSRAM
720-GWJTLPS3JNKLXX39
GW JTLPS3.EM-JNKL-XX39-1

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94.493

Stock:
94.493 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,045 € 0,45 €
0,028 € 2,80 €
0,022 € 11,00 €
0,02 € 20,00 €
0,018 € 45,00 €
0,016 € 80,00 €
0,015 € 150,00 €
0,014 € 350,00 €
Full Reel (Order in multiples of 100000)
0,014 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
2400 K
60 lm
80
120 deg
150 mA
2.96 V
3.25 mm
2.7 mm
0.7 mm
- 40 C
+ 100 C
Rectangle
Diffused
GW JTLPS3.EM
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Factory Pack Quantity: 100000
Subcategory: LEDs
Tradename: DURIS
Part # Aliases: Q65113A9019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DURIS E 2835 LEDs

ams OSRAM DURIS E 2835 LEDs combine good efficacy and a wide viewing angle into a compact 2.8mm x 3.5mm Plastic Leaded Chip Carrier (PLCC) package. The industry-standard footprint of DURIS E 2835 LEDs makes them ideal for upgrades and retrofit for other 2835 products and common mid-power offerings. These surface-mount LEDs are available with a Correlated Color Temperature (CCT) of 2700K to 6500K.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.