GW JTLPS1.EM-LKLL-XX33-1-G2

ams OSRAM
985-PS1EMLKLLXX331G2
GW JTLPS1.EM-LKLL-XX33-1-G2

Mfr.:

Description:
White LEDs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100000   Multiples: 100000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,028 € 2.800,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
Warm White
5000 K
25.2 cd
76 lm
80
120 deg
440 mW
3.5 mm
2.8 mm
0.7 mm
- 40 C
+ 100 C
GW JTLPS1_Ex
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 100000
Subcategory: LEDs
Tradename: DURIS
Part # Aliases: Q65113A9161
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99