GW JTLMS3.CM-G8GW-XX52-1-60-R33

ams OSRAM
720-GWJTLMS3.C8GW52
GW JTLMS3.CM-G8GW-XX52-1-60-R33

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161.043

Stock:
161.043 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,012 € 0,12 €
0,009 € 0,90 €
0,008 € 20,00 €
0,006 € 60,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMT-2
White
5700 K
22.5 lm
92
120 deg
90 mA
2.9 V
3.5 mm
2.74 mm
0.73 mm
- 40 C
+ 100 C
Rectangular
Diffused
GW JTLMS3
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 200000
Subcategory: LEDs
Tradename: DURIS
Type: Mid-Power LEDs
Part # Aliases: Q65113A6698
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99