GW JTLMS3.CM-G8GW-XX51-1-

ams OSRAM
720-GWJTLMS3CMG8GW51
GW JTLMS3.CM-G8GW-XX51-1-

Mfr.:

Description:
White LEDs DURIS E 2835 GW JTLMS3.CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,024 € 0,24 €
0,011 € 1,10 €
0,01 € 5,00 €
0,009 € 9,00 €
0,007 € 35,00 €
Full Reel (Order in multiples of 10000)
0,006 € 60,00 €
0,005 € 100,00 €

Similar Product

ams OSRAM GW JTLMS3.CM-G8GW-XX51-1-60-R33
ams OSRAM
White LEDs
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
6500 K
GW JTLMS3.CM
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 10000
Subcategory: LEDs
Tradename: DURIS
Type: Low Power LEDs
Part # Aliases: GW JTLMS3.CM-G8GW-XX51-1-60-R33 Q65113A6697
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.