GW JTLMS3.CM-G8GW-XX51-1-60-R33

ams OSRAM
720-GWJTLMS3.C8GW51
GW JTLMS3.CM-G8GW-XX51-1-60-R33

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 570.308

Stock:
570.308 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,01 € 0,10 €
0,008 € 0,80 €
0,007 € 3,50 €
0,006 € 15,00 €
0,005 € 50,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMT-2
White
6500 K
22.5 lm
92
120 deg
90 mA
2.9 V
3.5 mm
2.74 mm
0.73 mm
- 40 C
+ 100 C
Rectangular
Diffused
GW JTLMS3
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 200000
Subcategory: LEDs
Tradename: DURIS
Type: Mid-Power LEDs
Part # Aliases: Q65113A6697
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Duris® E2835 0.2 W Softlinear LEDs

ams OSRAM Duris® E2835 0.2W Softlinear LEDs are designed for high-quality interior lighting concepts and designs. These LEDs come in a standard 2835 footprint that provides competitive value at the application and system levels. The Duris E2835 0.2W Softlinear LEDs cover CRI 80, CRI 90, and CRI 97 to meet different requirements of indoor lighting designs. These LEDs feature good mechanical flexibility, wide beam angle, and minimal cracking when mounted on a flexible strip. The Duris E2835 0.2W Softlinear LEDs are best fit for linear and flexible strips and offer good control of color consistency/uniform color. These LEDs also offer specially tuned 2400K CCT to support the design of waterproof lighting fixtures. Typical applications include professional indoor lighting, architectural lighting, and waterproof lighting fixtures.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.