GW JDSTS2.CM-H2H5-A333-1-2

ams OSRAM
720-GWJDSTS2CMA8862
GW JDSTS2.CM-H2H5-A333-1-2

Mfr.:

Description:
White LEDs DURIS E 5 GW JDSTS2.CM (Gen 2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,057 € 570,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
5630
Warm White
5000 K
9.38 cd
27.8 lm
90
120 deg
65 mA
2.75 V
180 mW
5.6 mm
3 mm
0.6 mm
- 40 C
+ 100 C
GW JDSTS2.CM
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 10000
Subcategory: LEDs
Tradename: DURIS
Type: Low Power LEDs
Part # Aliases: Q65112A8862
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

DURIS® E5 LEDs (Version 3.2)

ams OSRAM DURIS® E series LEDs deliver high efficacy up to 201lm/W at 5000K and a wide beam angle of 120º in a compact 5.6x3mm form factor. The DURIS E5 is ideal for uniform light distribution with a small lumen package, wide beam angle, and a compact footprint. The LEDs range from 2700K to 6500K CCT, with CRI at min. 90 and typ. 95. The typical luminous flux is 56lm at 5000k. These features make the DURIS E5 LEDs perfect for homogeneous illumination applications. Common applications for DURIS E5 LEDs include retrofit lamps, task lights, museums, and shop lighting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.