GW DASPA2.EC-HTJP-5J7K-1

ams OSRAM
720-GWDASPA2ECA5412
GW DASPA2.EC-HTJP-5J7K-1

Mfr.:

Description:
White LEDs White OSCONIQ P 2723

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
0,218 € 261,60 €
0,171 € 410,40 €
0,17 € 1.632,00 €
0,167 € 4.008,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1009 (2723 metric)
Warm White
2700 K
10.1 cd
37 lm
80
130 deg
100 mA
2.85 V
290 mW
2.6 mm
2.2 mm
1.3 mm
- 40 C
+ 120 C
GW DASPA2.EC
Reel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1200
Subcategory: LEDs
Tradename: OSCONIQ
Type: Low Power LEDs
Part # Aliases: Q65112A5412
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.