GW DASPA2.EC-HSHU-5R8T-1

ams OSRAM
720-DASPA2ECA5409
GW DASPA2.EC-HSHU-5R8T-1

Mfr.:

Description:
White LEDs White OSCONIQ P 2723

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.856

Stock:
5.856 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,387 € 3,87 €
0,28 € 28,00 €
0,232 € 116,00 €
Full Reel (Order in multiples of 1200)
0,201 € 241,20 €
0,194 € 465,60 €
0,172 € 825,60 €
0,17 € 1.632,00 €
0,169 € 4.056,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1009 (2723 metric)
Warm White
2700 K
10.1 cd
37 lm
80
130 deg
100 mA
2.85 V
290 mW
2.6 mm
2.2 mm
1.3 mm
- 40 C
+ 120 C
GW DASPA2.EC
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1200
Subcategory: LEDs
Tradename: OSCONIQ
Type: Low Power LEDs
Part # Aliases: Q65112A5409
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSCONIQ® P 2226 LEDs

OSRAM OSCONIQ® P 2226 LEDs are professional mid-power LEDs for indoor and outdoor lighting applications requiring monochrome colours.  These high-performance LEDs combine a compact package and rugged design with wide current and temperature ranges. These LEDs operate at a forward current of 100mA which can be extended to 250mA for strong light requirements. The mid-power components are suitable for professional applications including linear and area lighting, high- and low-bay lighting, and street lighting. The LED also offers a large bandwidth of operating points.