GW CSHPM1.PM-LSLU-XX53-1-350-R18

ams OSRAM
720-WCSHP1PLSLUX531
GW CSHPM1.PM-LSLU-XX53-1-350-R18

Mfr.:

Description:
White LEDs White 5000K OSLON SSL 150

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
1,29 € 1,29 €
0,92 € 9,20 €
0,686 € 68,60 €
0,625 € 375,00 €
0,599 € 718,80 €
0,583 € 1.749,00 €
0,577 € 3.115,80 €
0,565 € 5.763,00 €
25.200 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Cool White
5000 K
140 lm
70
150 deg
350 mA
2.85 V
1 W
3 mm
3 mm
1.58 mm
- 40 C
+ 125 C
Colorless
2.16 mm
Dome
Water Clear
OSLON SSL 150
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65112A1120
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.