GW CS8PM1.EM-LSLU-XX54-1

ams OSRAM
720-S8PM1EMLSLUXX541
GW CS8PM1.EM-LSLU-XX54-1

Mfr.:

Description:
White LEDs OSLON SSL 80 GW CS8PM1.EM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 893

Stock:
893 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,903 € 9,03 €
0,677 € 67,70 €
Full Reel (Order in multiples of 600)
0,569 € 341,40 €
0,522 € 626,40 €
0,493 € 1.183,20 €
0,482 € 2.313,60 €
0,46 € 4.416,00 €
0,459 € 11.291,40 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Warm White
4500 K
61.3 cd
117 lm
80
80 deg
350 mA
2.85 V
1 W
3 mm
3 mm
2.21 mm
- 40 C
+ 125 C
Colorless
2.648 mm x 1.6 mm
Dome
Clear
GW CS8PM1.EM
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: ESD: 8 kV Acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B), Higher Performance, Lower Thermal Resistance
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: GW CS8PM1.EM-LQLS-XX58-1-350-R18 Q65113A5703
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

OSLON SSL 80 LEDs

ams OSRAM OSLON SSL 80 LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The OSLON SSL 80 LEDs feature a ceramic-based package, offering superior corrosion robustness, ideal for the needs of long-life applications.

OSLON® SSL LEDs

ams OSRAM OSLON® SSL LEDs deliver the high efficacy that is necessary for professional indoor and outdoor lighting. The ceramic-based package with its superior corrosion robustness addresses perfectly the needs for long lifetime applications.

OSLON LEDs

ams OSRAM OSLON LEDs are 1W high-power LEDs with sophisticated radiation patterns. ams OSRAM OSLON LEDs are available in different color temperatures from 2700K to 6500K and red-green-blue (RGB) colors.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.