GW CPSRM1.EM-N4N7-XX53-1

ams OSRAM
720-GWCPSR1EMN4N753
GW CPSRM1.EM-N4N7-XX53-1

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.969

Stock:
3.969 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,57 € 5,70 €
0,42 € 42,00 €
0,353 € 176,50 €
0,33 € 330,00 €
0,311 € 777,50 €
Full Reel (Order in multiples of 6000)
0,296 € 1.776,00 €
0,274 € 3.288,00 €
0,267 € 6.408,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Cool White
5000 K
310 lm, 340 lm
120 deg
700 mA
3 V
3.5 mm
3.5 mm
2.28 mm
- 40 C
+ 125 C
1.7 mm
Dome
GW CPSRM1.EM
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 6000
Subcategory: LEDs
Tradename: OSLON
Part # Aliases: Q65115A2132
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GW CPSRM1.xM OSLON™ Square Essential LEDs

ams OSRAM GW CPSRM1.xM OSLON™ Square Essential LEDs deliver exceptional robustness, long lifetime, and high efficiency in demanding lighting applications. These LEDs feature a compact 3.5mm × 3.5mm footprint, making the ams OSRAM GW CPSRM1.xM LEDs ideal for high‑density arrays and space‑constrained designs. Engineered for professional indoor and outdoor lighting, these LEDs deliver very low thermal resistance, stable performance across a wide range of drive currents, and excellent thermal behavior, ensuring long‑term system reliability even under elevated operating temperatures. The OSLON Square Essential series supports multiple color temperatures and high color rendering quality, offering versatility for applications such as architectural lighting, horticulture illumination, industrial lighting, and general white‑light systems. With a 120° radiation pattern and performance binned at +85°C for real‑world accuracy, these LEDs provide consistent, high‑quality illumination suitable for next‑generation lighting designs.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.