GT JTLPS1.13-KKLN-25-1-150-R33

ams OSRAM
720-GTJTLSKKLN251150
GT JTLPS1.13-KKLN-25-1-150-R33

Mfr.:

Description:
Single Colour LEDs True Green DURIS E 2835

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77.670

Stock:
77.670 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,248 € 2,48 €
0,165 € 16,50 €
0,114 € 57,00 €
0,098 € 98,00 €
0,091 € 227,50 €
0,086 € 430,00 €
Full Reel (Order in multiples of 10000)
0,078 € 780,00 €
0,075 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
465 nm
True Green
2.95 V
500 mW
GT JTLPS1.13
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 10000
Subcategory: LEDs
Tradename: DURIS
Type: Single Color LEDs
Part # Aliases: Q65113A1047
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.