GR VJLPL1.23-KQKS-A4R2-1-350-R18

ams OSRAM
720-3KQKSA4R21350R18
GR VJLPL1.23-KQKS-A4R2-1-350-R18

Mfr.:

Description:
Single Colour LEDs
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,886 € 8,86 €
0,66 € 66,00 €
0,563 € 281,50 €
Full Reel (Order in multiples of 1000)
0,531 € 531,00 €
0,489 € 978,00 €
0,465 € 2.325,00 €
0,456 € 4.560,00 €
0,453 € 11.325,00 €

Similar Product

ams OSRAM GR VJLPL1.23-KQKS-A4R2-1
ams OSRAM
Single Colour LEDs

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0505 (1414 metric)
630 nm
Red
76.3 lm
350 mA
2.25 V
790 mW
Colorless
1.1 mm x 1.1 mm
Square
Clear
GR VJLPL1.23
Reel
Cut Tape
Brand: ams OSRAM
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 140 deg
Part # Aliases: Q65113A7184
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.