Demo Kit AS7225 Smart Ltg Director v3

985-AS7225DEMOKITV30
Demo Kit AS7225 Smart Ltg Director v3

Mfr.:

Description:
LED Lighting Development Tools Eval Kit AS7225 Smart Light Direct. V3.0

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Lighting Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Demonstration Kits
AS7225
AS7225
3.3 V
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990601039 Q65114A1492
Unit Weight: 386,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99