DR4K7INVARB&WV4

985-DR4K7INVARB&WV4
DR4K7INVARB&WV4

Mfr.:

Description:
Image Sensors DR4K7_INVAR_B&W_v4 FT SE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
B&W
Brand: ams OSRAM
Product Type: Image Sensors
Series: DRAGSTER
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 301710004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRAGSTER Digital Line-Scan Sensors

ams OSRAM DRAGSTER Digital Line-Scan Sensors use two types of basic elements: a single line element with 7µm x 7µm and 3.5µm x 7µm pixel size and a dual-line element with mono and color options and 7µm x 7µm pixel size. The readout is made by two 12-bit wide digital taps organized in odd/even order for each 2k segment. For each line segment, all 2k pixels follow the same readout approach. For sensor versions with 3.5μm pixel pitch, two 2k segment readout circuits are placed on each side of the pixel line to lead to a basic segment of 4k pixels. Even pixels read out over the bottom readout, and odd pixels read out over the top readout. ams OSRAM DRAGSTER Digital Line-Scan Sensors applications include automated optical inspection (AOI) and industrial sorting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.