DLO4135-20

720-DLO4135-20
DLO4135-20

Mfr.:

Description:
LED Displays & Accessories 5x7 Hi-Eff Red 0.43" 1-CHARACTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
5 x 7 Dot Matrix
1 Digit
0.43 in
12.7 mmx 25.4 mm x 7.87 mm
Red
635 nm
Without Common Pin
1500 mcd
20 mA
5 V
+ 85 C
- 40 C
Through Hole
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7.62 mm x 10.92 mm
Part # Aliases: Q68100A0861
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
USHTS:
8531200040
ECCN:
EAR99