CT DBLP31.12-6C5D-56-J6U6

ams OSRAM
720-CTDB126C5D56J6U6
CT DBLP31.12-6C5D-56-J6U6

Mfr.:

Description:
Single Colour LEDs T GRN SMD LED FIREFLY E2218

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.340

Stock:
1.340 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,761 € 7,61 €
0,568 € 56,80 €
0,482 € 241,00 €
0,453 € 453,00 €
0,43 € 860,00 €
Full Reel (Order in multiples of 4000)
0,409 € 1.636,00 €
0,384 € 3.072,00 €
0,374 € 8.976,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
536 nm
Green
46 mW
CT DBLP31.12
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 0.6 mm
Length: 2.2 mm
Luminous Intensity: 4.08 cd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Tradename: FIREFLY
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.8 mm
Part # Aliases: Q65112A6091
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541100080
JPHTS:
854141000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.