CMV4000-2E12M1PP

ams OSRAM
469-CMV4000-2E12M1PP
CMV4000-2E12M1PP

Mfr.:

Description:
Image Sensors AREA SENSORS, MCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
485,28 € 19.411,20 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
RoHS:  
Area Scan Sensor
2048 H x 2048 V
Monochrome
- 30 C
+ 70 C
4 Megapixels
180 fps
5.5 um x 5.5 um
PGA-95
3.3 V
Tray
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: CMV4000
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 2.05 V
Part # Aliases: 301820005 Q65114A0013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMOSIS CMV 4000 Image Sensors

CMOSIS CMV4000 Image Sensors are global shutter CMOS image sensors with 2048 by 2048 pixels in a 1" optical format. These image arrays consist of 5.5 um by 5.5 um pipelined global shutter pixels, which allow exposure during read out while performing CDS operation reducing fixed pattern and dark noise significantly. The CMV4000 has 16 12-bit digital LVDS outputs (serial) each running at 480Mbps. These image sensors also integrate a programmable gain amplifier and offset regulation. Each channel runs at 480Mbps maximum, which results in 180fps frame rate at full resolution in 10-bit mode. Higher frame rates can be achieved in row-windowing mode or row-subsampling mode. All operation modes are all programmable using a SPI interface. A programmable on-board sequencer generates all internal exposure and read out timings. External triggering and exposure programming is also possible. Extended optical dynamic range can be achieved by multiple integrated high dynamic range modes. A 12-bit per pixel mode is available at reduced frame rates.
Learn More

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

CMV Image Sensors

ams OSRAM CMV Image Sensors are 300kpix to 20Mpix image sensors with pipelined global shutter pixels that allow exposure during read-out while performing correlated double sampling (CDS) operation. The image data is read out serially through 16x low-voltage differential signaling (LVDS) channels with 10- or 12-bit resolution.