CMV2000-3E5M1PA

ams OSRAM
469-CMV2000-3E5M1PA
CMV2000-3E5M1PA

Mfr.:

Description:
Image Sensors Area Scan Sensor 2MP; Mono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,66 € 14.019,60 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Image Sensors
RoHS:  
Area Scan Sensor
2048 H x 1088 V
Monochrome
- 30 C
+ 70 C
2 Megapixels
340 fps
5.5 um x 5.5 um
PGA-95
3.3 V
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: CMV2000
Factory Pack Quantity: 60
Subcategory: Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 2 V
Part # Aliases: 301870007 Q65114A0027
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

CMV Image Sensors

ams OSRAM CMV Image Sensors are 300kpix to 20Mpix image sensors with pipelined global shutter pixels that allow exposure during read-out while performing correlated double sampling (CDS) operation. The image data is read out serially through 16x low-voltage differential signaling (LVDS) channels with 10- or 12-bit resolution.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.