CH DELSS1.22

ams OSRAM
720-CHDELSS1.22
CH DELSS1.22

Mfr.:

Description:
Single Colour LEDs OSRAM FIREFLY E1608, CH DELSS1.22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.818

Stock:
6.818 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,30 € 3,00 €
0,216 € 21,60 €
0,177 € 88,50 €
0,165 € 165,00 €
Full Reel (Order in multiples of 2000)
0,153 € 306,00 €
0,14 € 560,00 €
0,128 € 1.280,00 €
0,121 € 2.904,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
20 mA
1.9 V
CH DELSS1.22
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: FIREFLY
Type: Single Color LEDs
Part # Aliases: Q65113A4318
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

FIREFLY® E1608 CH DELSS1.22 LED

ams OSRAM FIREFLY® E1608 CH DELSS1.22 Light Emitting Diode (LED) is designed specifically for SPO2 applications. This hyper-red CH DELSS1.22 LED features a special narrow wavelength of 665nm to improve signal detection, thin film chip technology, and 120° typical radiation (Lambertian emitter). The FIREFLY CH DELSS1.22 LED operates between -40°C to 85°C temperature range and is available in a white SMT colorless clear resin package. 

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.