BPX 65

ams OSRAM
720-BPX65
BPX 65

Mfr.:

Description:
Photodiodes Silicon PIN Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.297

Stock:
2.297 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,57 € 5,57 €
4,05 € 40,50 €
3,25 € 390,00 €
3,07 € 1.842,00 €
2,88 € 3.110,40 €
2,82 € 7.106,40 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
TO-18
Through Hole
850 nm
1 nA
20 V
12 ns
12 ns
40 deg
- 40 C
+ 125 C
BPX 65
Brand: ams OSRAM
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 100 mA
Noise Equivalent Power - NEP: 3.3E-14 W/sqrt Hz
Packaging: Tray
Pd - Power Dissipation: 250 mW
Photocurrent: 10 uA
Product Type: Photodiodes
Responsivity: 0.55 A/W
Factory Pack Quantity: 120
Subcategory: Optical Detectors & Sensors
Tradename: Metal Can
Part # Aliases: Q62702P0027
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
MXHTS:
85312001
BRHTS:
85414900
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.