BPW 34 SR-Z

ams OSRAM
720-BPW34SR
BPW 34 SR-Z

Mfr.:

Description:
Photodiodes SMT REVERSE DIODE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.868

Stock:
2.868 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,72 € 7,20 €
0,536 € 53,60 €
0,473 € 236,50 €
Full Reel (Order in multiples of 1500)
0,431 € 646,50 €
0,383 € 1.149,00 €
0,37 € 3.330,00 €
0,361 € 8.664,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
DIL-SMT-2
SMD/SMT
850 nm
2 nA
32 V
20 ns
20 ns
60 deg
- 40 C
+ 100 C
BPW 34 SR
AEC-Q100
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 4.1E-14 W/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 150 mW
Photocurrent: 80 uA
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65110A2701 BPW 34 SR Q65110A2701
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541409002
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
MXHTS:
85312001
BRHTS:
85414900
ECCN:
EAR99