ASCX-00

ams OSRAM
985-ASCX-00
ASCX-00

Mfr.:

Description:
VCSEL Lasers HIGH-POWER FLOOD ILLUMINATOR
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
22 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,77 € 19.080,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
- 40 C
+ 105 C
Brand: ams OSRAM
Series: EGA2000
Factory Pack Quantity: 4000
Wavelength: 850 nm
Part # Aliases: Q65114A0131
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

EGA2000 Industrial High Power Flood Illuminators

ams OSRAM EGA2000 Industrial High Power Flood Illuminators are composed of a VCSEL die and a micro-lens array (MLA). These are embedded in a package assembled with ams' state-of-the-art component manufacturing processes. The MLA enables an optimized field of illumination for different options of field of view of cameras depending on the applications: narrow, wide, and ultra-wide.