AS8650B-ZQFP-01

985-AS8650B-ZQFP-01
AS8650B-ZQFP-01

Mfr.:

Description:
CAN Interface IC Smart Pwr Mgt HS CAN Interface 1Mbps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: CAN Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AS8650B-ZQFP
CAN Controller
SMD/SMT
QFN-36
1 Mb/s
6 V
18 V
- 40 C
+ 105 C
425 mA
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Operating Supply Voltage: 12 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 40 ns to 255 ns
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Unit Weight: 92,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
AMS OSRAM