AS72652-BLGM

985-AS72652-BLGM
AS72652-BLGM

Mfr.:

Description:
Ambient Light Sensors AS72652-BLGM LGA20 LF T&RDP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Quantities greater than 104 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,68 € 10,68 €
8,28 € 82,80 €
7,11 € 711,00 €
Full Reel (Order in multiples of 500)
6,04 € 3.020,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
LGA-20
SMD/SMT
2.7 V to 3.6 V
- 40 C
+ 85 C
AS7265x
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Fall Time: 5 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 5 ns
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Type: Multi-Spectral Sensor
Part # Aliases: 191960081 Q65114A0861
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8542391090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99